TE Connectivity Economy Power 2.5 Series Right Angle Cable Housing, 11-Contact, 1 Row, 2.5 mm Pitch Crimp

Subtotal (1 bag of 1500 units)*

$619.58

(exc. GST)

$681.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$619.58$0.413

*price indicative

RS Stock No.:
787-052
Mfr. Part No.:
1-1744417-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Product Type

Housing

Sub Type

Receptacle

Number of Rows

1

Pitch

2.5mm

Housing Material

Nylon

Termination Type

Crimp

Mount Type

Cable

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

250V

Series

Economy Power 2.5

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Connector is a single row crimp system designed for Compact connectivity solutions. It provides versatile options for wire-to-wire, wire-to-panel, and wire to board applications, making it Ideal for various electronic designs.

Constructed from UL 94 V-0 rated Nylon and PBT for durability

Asymmetrical terminals ensure correct and secure loading into housing

Voltage rating of 250VAC and current rating of 4.2A maximum

Available in multiple configurations with glow wire compliance for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy