TE Connectivity MTA 100 Series Straight Cable PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-854
- Mfr. Part No.:
- 3-641191-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-854
- Mfr. Part No.:
- 3-641191-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA 100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA 100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality connector assembly offers robust performance for optimal signal transmission in various applications. Designed specifically for wire-to-board configurations, the receptacle connector features insulation displacement technology, enabling easy and reliable connections. With a rectangular shape and a secure mating retention mechanism, this model is perfect for industries that require stringent electrical and mechanical standards. Its durable nylon housing ensures long-lasting reliability, even in challenging environments. Ideal for signalling applications, this versatile connector is suitable for a wide range of wire sizes, providing configurability to meet diverse project requirements. The assembly not only guarantees performance but also upholds compliance with industry standards, reflecting TE's commitment to quality.
Crafted for ease of use with insulation displacement technology
Built to withstand harsh environments with a durable nylon housing
Provides reliable electrical connectivity with a secure mating retention mechanism
Accommodates stranded wire cable types for improved flexibility
Delivers excellent performance even at operating temperatures as low as -55°C
Designed to support multiple cavities, enhancing versatility for diverse applications
Certified to meet stringent CSA and UL ratings for quality assurance
Backed by TE's extensive experience and innovation in connection solutions
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
