TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 168-0538
- Mfr. Part No.:
- 3-641215-6
- Brand:
- TE Connectivity
This image is representative of the product range
Add 20 more to save $1.40
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$3.45
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 750 left, shipping from 16 November 2026
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 19 | $3.45 | - |
| 20 - 74 | $3.38 | $1.40 |
| 75 - 299 | $3.34 | $8.25 |
| 300 - 599 | $3.22 | $69.00 |
| 600 + | $3.12 | $198.00 |
*price indicative
- RS Stock No.:
- 168-0538
- Mfr. Part No.:
- 3-641215-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
TE Connectivity 2.54 mm MTA-100 PCB Headers with Friction Lock
Features and Benefits
Applications
TE Connectivity MTA-100 2.54mm Interconnect System
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
