TE Connectivity MTA-100 Series Straight Surface Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$1,282.50

(exc. GST)

$1,411.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000$2.565$1,282.50-
2500 +$2.308$1,154.0010%

*price indicative

RS Stock No.:
164-3271
Distrelec Article No.:
304-50-705
Mfr. Part No.:
3-647166-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

Pin Header

Current

5A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

TE Connectivity MTA-100 Friction Lock High Temperature Headers


A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range of 280°C for the 2 to 12 position versions and 235°C for the 13 to 18 position versions.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy