TE Connectivity AMP Series Straight Cable PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 3000 units)*

$799.70

(exc. GST)

$879.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$799.70$0.267

*price indicative

RS Stock No.:
473-842
Mfr. Part No.:
175778-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP

Product Type

PCB Header

Pitch

2mm

Number of Contacts

3

Housing Material

66 Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Board

Minimum Operating Temperature

30°C

Row Pitch

2mm

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle provides an efficient solution for wire-to-board connections, designed specifically for seamless integration in diverse applications. Its compact design features a 3-position configuration and a 2 mm centreline pitch, ensuring reliability in tight spaces. Engineered from durable nylon material, the connector integrates smoothly into existing setups, optimising both performance and durability. With crimp termination technology and mating retention capabilities, it enhances operational efficiencies in power and signal applications. This connector is particularly suited for projects requiring high-temperature performance, making it an ideal choice for both industrial and commercial uses.

Compact 3-position design ensures optimal space utilisation in electronic assemblies

Durable housing material provides long-lasting performance under challenging conditions

Mating retention feature guarantees secure connections during operation

Inline contact layout supports streamlined wiring configurations

Flexible integration with wire-to-board systems enhances versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy