TE Connectivity SL-156 Series Straight Cable PCB Header, 18 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-817
- Mfr. Part No.:
- 1-640250-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-817
- Mfr. Part No.:
- 1-640250-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | SL-156 | |
| Current | 6.5A | |
| Pitch | 3.96mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series SL-156 | ||
Current 6.5A | ||
Pitch 3.96mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Compact housing receptacle is expertly designed for wire-to-board applications, boasting an 18-position configuration that ensures reliable connectivity. Ideal for various electronic systems, it features a 3.96 mm centre line and crimp termination, making it an excellent choice for applications requiring robust connections. The natural coloured housing, crafted from durable nylon with glass fibre reinforcement, enhances both aesthetic and functional attributes. This product guarantees mating retention, which secures connections even in high-vibration environments, and its inline contact layout provides efficient performance. Furthermore, with an operating temperature range from -55 to 105 °C, it can adapt to diverse environmental conditions, making it a versatile option for engineers and manufacturers alike.
Features a compact design that fits easily into tight spaces
Provides excellent contact retention without compromising ease of use
Designed to handle operating voltages up to 250 VAC for versatile applications
The left end open housing entry configuration simplifies wire management
Offers low halogen content, ensuring compliance with environmental standards
Mating retention is ensured through an effective locking ramp mechanism
Supports crimp termination methods for reliable wire connections and easy installation
Certified with CSA and UL approvals, ensuring compliance with industry standards
Compatible with additional keying plugs to enhance versatility and user safety
Related links
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity MTA-156 Series Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Right Angle Cable Housing 1 Row, 3.96 mm Pitch Crimp
