TE Connectivity 1-1969 Series Straight Board, Board PCB Header, 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 467-454
- Mfr. Part No.:
- 1-1969582-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-454
- Mfr. Part No.:
- 1-1969582-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1969 | |
| Orientation | Straight | |
| Mount Type | Board, Board | |
| Product Type | PCB Header | |
| Pitch | 2.5 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 265 °C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1969 | ||
Orientation Straight | ||
Mount Type Board, Board | ||
Product Type PCB Header | ||
Pitch 2.5 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 265 °C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Header offers a versatile solution for a variety of electronic connections. Designed with a dual-row configuration, it ensures efficient connectivity for applications demanding reliability and performance. The no-boss design allows for easier integration into tight spaces without compromising on durability. With a unique vertical insertion format that optimises board space, this connector is tailored for Economy Power 2.5 interfaces, making it ideal for a range of industrial and commercial environments. Compliance with essential EU directives guarantees a commitment to safety and environmental responsibility, ensuring this component meets stringent regulations while delivering superior functionality.
Offers a no-boss design for streamlined integration
Features a vertical orientation that maximises PCB space
Designed to comply with strict EU RoHS and ELV directives
Low halogen content promotes environmental sustainability
Capable of withstanding wave soldering techniques up to 265°C
Part of the Economy Power 2.5 series for compatibility across various applications
Ideal for assembly in dense electronic layouts without sacrificing performance
Related links
- TE Connectivity 1-1809 Series Straight Board PCB Header 0.25 in Pitch Unshrouded
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board Housing 2.54 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity 3-176 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Board Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 69145 Series Straight Board Jumper 2.54 mm Pitch Unshrouded
