TE Connectivity 3-176 Series Straight Board Connector Assembly, 30 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-783
- Mfr. Part No.:
- 3-1761603-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-783
- Mfr. Part No.:
- 3-1761603-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-176 | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 30 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 640μm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-176 | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 30 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 640μm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is a 30-position wire-to-board connection solution designed for reliable vertical mounting. This versatile connector supports ribbon cable applications, ensuring secure and efficient electronic interfacing.
Features 30 positions with a 2.54 mm centreline for versatile connections
Utilises a low-profile design suitable for Compact spaces
Constructed with a PBT housing material for enhanced durability
Rated for an operating voltage of 250 VAC and insulation resistance of 5000 MΩ
Supports through-hole solder termination for secure PCB attachment
Related links
- TE Connectivity 2-640 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MULTI-BEAM Series Straight Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
