TE Connectivity VAL-U-LOK Series Straight Board PCB Header, 1 Contact(s), 1 Row, Unshrouded

Subtotal (1 pack of 5000 units)*

$554.62

(exc. GST)

$610.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$554.62$0.111

*price indicative

RS Stock No.:
473-851
Mfr. Part No.:
2238021-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

PCB Header

Current

9A

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Wire

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold, Pre Tin

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Out of Scope

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity High-performance power contact solution designed for reliable connectivity in demanding applications. With an operating voltage of 600 VAC, this product ensures optimum performance and safety in various electrical environments. Crafted with gold and pre-tin plating, it provides excellent resistance to corrosion while ensuring minimal contact resistance. The contact design is highly adaptable, accommodating wire sizes ranging from 22 to 18 AWG. Its robust construction is complemented by a crimp termination method, enhancing its mechanical stability and electrical reliability. Perfectly suited for wire-to-wire connections, it meets stringent industry standards, making it an ideal choice for power connector applications.

Designed for seamless wire-to-wire connections

Offers a broad wire size compatibility for versatile applications

Ensures corrosion resistance through high-quality plating materials

Maximises electrical performance with minimal voltage drop

Facilitates easy installation with user-friendly crimp termination

Supports a wide temperature range for varied operating conditions

Lightweight yet durable construction enhances mechanical resilience

Meets European Union directives for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy