TE Connectivity Economy Interconnect (EI) Series Vertical Vertical PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 817-424
- Mfr. Part No.:
- 172106-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
$486.94
(exc. GST)
$535.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $486.94 | $1.948 |
*price indicative
- RS Stock No.:
- 817-424
- Mfr. Part No.:
- 172106-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Interconnect (EI) | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Phosphor Bronze | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Vertical | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Interconnect (EI) | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Phosphor Bronze | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Vertical | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- JP
The TE Connectivity pcb header provides a reliable wire-to-board connection in vertical configurations. Its design incorporates features that ensure durability and facilitate ease of use in various applications.
Designed for vertical mounting to maximise space efficiency
Tin plating ensures a reliable electrical connection
Accommodates up to six positions for versatile connections
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Through Hole PCB Header 2.5 mm
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Economy Interconnect Series Male Crimp Terminal 20 AWG Max
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
