WAGO 733 Series Angled Through Hole Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-702
- Distrelec Article No.:
- 304-29-270
- Mfr. Part No.:
- 733-366
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$697.30
(exc. GST)
$767.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $697.30 | $3.487 |
*price indicative
- RS Stock No.:
- 224-702
- Distrelec Article No.:
- 304-29-270
- Mfr. Part No.:
- 733-366
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.7mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Current 6A | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.7mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header from wago is a highly versatile solution designed for precise connection requirements in various applications. With its angled design and light grey colour, this component not only provides an aesthetic complement to any circuit but also ensures 100% protection against mismating, which is critical for maintaining system integrity. Engineered with a pin spacing of 2.5 mm and multiple pole configurations, this connector addresses a wide range of needs in electrical installations.
Utilises a robust construction to ensure reliability across numerous applications
Includes variable coding options for enhanced adaptability in diverse scenarios
Provides a male connector type specifically designed for PCB applications
Complies with multiple international standards for added assurance in quality and safety
Related links
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
