WAGO 734 Series Angled PCB Header, 10 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 223-303
- Mfr. Part No.:
- 734-435/001-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$913.78
(exc. GST)
$1,005.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $913.78 | $9.138 |
*price indicative
- RS Stock No.:
- 223-303
- Mfr. Part No.:
- 734-435/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Double Deck Male Header offers an innovative connection solution with its robust design and reliable functionality. Engineered for precision, the header supports a pin spacing of 3.81 mm and features an angled, 10 pole connector that ensures 100% protection against mismating. The flexible PCB mounting options allow for both horizontal and vertical configurations, while the variable coding feature adds versatility to the installation.
Robust construction material ensures long term reliability
Variable coding options facilitate customised installations
Dual level connection maximises density while minimising footprint
Compatible with various accessories to enhance functionality
Compliant with RoHS for environmentally conscious applications
Related links
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
