WAGO 734 Series Angled PCB Header, 8 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 223-300
- Mfr. Part No.:
- 734-434/001-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$743.25
(exc. GST)
$817.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $743.25 | $7.433 |
*price indicative
- RS Stock No.:
- 223-300
- Mfr. Part No.:
- 734-434/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.81mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.6mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Double Deck Male Header is engineered to ensure unmatched reliability in connection applications. Designed for vertical or horizontal PCB mounting, its innovative construction features 8 poles with a pin spacing of 3.81 mm, making it ideal for various electronic projects. This connector is crafted with meticulous attention to detail, offering complete protection against mismating, thereby ensuring safe and straightforward installation.
Equipped with anti rotation protection to ensure secure connections
Constructed to comply with strict environmental and safety standards
Lightweight design aids in reducing overall product weight
Utilises high quality materials to deliver lasting durability
Mismating protection allows for safe and reliable connections
Related links
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
