WAGO 734 Series Angled PCB Header, 10 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 100 units)*

$913.78

(exc. GST)

$1,005.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$913.78$9.138

*price indicative

RS Stock No.:
223-302
Mfr. Part No.:
734-435
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Pitch

3.81mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

10

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.81mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

3.6mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Double Deck Male Header is designed for enhanced connectivity in various applications. With its compact form factor and advanced safety features, it provides a reliable solution for PCB mounting. Engineered for exceptional performance, this connector safeguards against mismating, ensuring only compatible halves connect effortlessly. The robust construction allows for vertical or horizontal installation, while its orange colour provides easy identification.

Equipped with coding options to prevent mismating in complex setups

Manufactured from high quality polyamide to withstand harsh environmental conditions

Features anti rotation protection for improved stability during operation

Includes multiple pole variants to cater to diverse connectivity needs

Complies with stringent safety regulations for dependable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy