WAGO 734 Series Angled PCB Header, 8 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 100 units)*

$743.25

(exc. GST)

$817.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$743.25$7.433

*price indicative

RS Stock No.:
223-299
Mfr. Part No.:
734-434
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Pitch

3.81mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

8

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Connector System

MCS

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.6mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Double Deck Male Header is designed for versatility in PCB mounting, offering both horizontal and vertical installation options. This innovative connector features a robust construction that ensures 100% protection against mismating, enhancing reliability in electrical connections. Its compact dimensions and effective pin spacing facilitate seamless integration into densely packed assemblies, making it a preferred choice among engineers and designers for efficient design layouts.

Includes options for variable coding to prevent mismating

Designed to withstand harsh environmental conditions

Manufactured with high quality materials for enhanced durability

Offers a lightweight body without compromising strength

Suitable for use in multiple application environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy