WAGO 734 Series Straight Through Hole Header, 9 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$616.51

(exc. GST)

$678.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$616.51$6.165

*price indicative

RS Stock No.:
222-738
Mfr. Part No.:
734-239
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Pitch

3.5mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Tail Pin Length

4.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header is designed to ensure a reliable and efficient connection in various applications. With a pin spacing of 3.81 mm, this connector provides versatility in PCB mounting, whether horizontally or vertically. The distinct orange colour enhances visibility, while its robust construction guarantees 100% protection against mismating. Ideal for precise electronic installations, it features gold plated options and robust solder pins, ensuring long lasting durability even in challenging environments.

Variable coding options add flexibility for unique configurations

Equipped with effective mismating protection for enhanced safety

Constructed with durable materials that meet flammability standards

Easy to install with thorough documentation and support available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy