WAGO 721 Series Angled Through Hole Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$436.48

(exc. GST)

$480.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$436.48$2.182

*price indicative

RS Stock No.:
223-668
Mfr. Part No.:
721-433/001-040
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Pitch

5mm

Current

12A

Number of Contacts

3

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

32V

COO (Country of Origin):
PL
The Wago THT Male Header connector is designed for reliable performance in multi connection systems. With its angled solder pins, it ensures easy installation while providing a robust and secure connection. The connector is thoughtfully engineered to prevent mismating, offering peace of mind in critical applications. Its innovative design allows for horizontal or vertical PCB mounting, catering to diverse circuit board configurations.

Solder pin arrangement optimised for in line configurations

Constructed from polyamide providing exceptional insulation properties

Environmental compliance ensures reliability across varying conditions

Integrated anti rotation protection maintains connector stability

Available with gold plated contact surfaces for improved conductivity

Compact dimensions facilitate seamless integration into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy