WAGO 721 Series Straight Through Hole Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$436.48

(exc. GST)

$480.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$436.48$2.182

*price indicative

RS Stock No.:
222-347
Mfr. Part No.:
721-133/001-040
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Pitch

5mm

Current

12A

Housing Material

Polyamide 66

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Through-Hole Reflow (THR) Soldering

Minimum Operating Temperature

60°C

Row Pitch

5mm

Tail Pin Length

5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Mating Pin Length

5mm

Voltage

32V

COO (Country of Origin):
PL
The Wago THT Male Header connector is designed for reliable PCB mounting, ensuring a seamless connection with optimal performance. Its robust construction features a pin spacing of 5 mm and is made from durable materials, providing excellent resistance to environmental conditions. The connector is engineered with safety in mind, fully protected against mismating, making it an ideal choice for various applications.

Robust construction ensures lasting performance under challenging conditions

Light grey colour allows for easy identification in bundled connections

Designed for both horizontal and vertical PCB mounting options

Coding fingers aid in accurate alignment and secure connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy