WAGO 721 Series Straight Through Hole Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$501.67

(exc. GST)

$551.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$501.67$2.508

*price indicative

RS Stock No.:
222-719
Mfr. Part No.:
721-263/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Current

16A

Pitch

7.5mm

Number of Contacts

3

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

7.5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
DE
The Wago THT Male Header connector is engineered for both horizontal and vertical PCB mounting, ensuring compatibility with various applications. Crafted with precision, it features a straightforward solder pin design that provides enhanced protection against mismating, making it ideal for secure electrical connections. With its light grey colour and robust construction, this connector is not only visually appealing but also designed for maximum durability in demanding environments.

Designed to withstand high current loads for improved stability

Anti rotation protection ensures reliable connection integrity

Flammability class per UL94 V0 ensures safety compliance

Material characteristics enhance durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy