WAGO 734 Series Angled Through Hole Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$441.61

(exc. GST)

$485.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$441.61$2.208

*price indicative

RS Stock No.:
222-592
Mfr. Part No.:
734-163/105-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Current

10A

Pitch

3.5mm

Number of Contacts

3

Housing Material

Polyphthalamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Through-Hole Reflow

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.4mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THR Male Header is ingeniously designed for seamless integration into various SMT applications. Its angled profile and robust construction ensure optimal soldering performance while providing 100% protection against mismating. Ideal for automated pick and place PCB assembly, this header stands out with its unique thermal penetration capabilities. With the inclusion of coding fingers, users can easily customise configurations, making it a versatile solution in circuit design.

Protects against mismating to enhance circuit integrity

Offers various pole numbers and solder pin lengths for tailored solutions

Enables easy coding for flexible configurations

Conforms to stringent safety standards for enhanced reliability

Backed by a robust track record in multi connection systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy