WAGO 734 Series Angled Through Hole Header, 10 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-410
- Mfr. Part No.:
- 734-170/105-604
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$781.18
(exc. GST)
$859.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $781.18 | $7.812 |
*price indicative
- RS Stock No.:
- 222-410
- Mfr. Part No.:
- 734-170/105-604
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.4mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
The Wago THR Male Header is designed for reliable connection in precision electronic applications, offering unparalleled performance through its innovative pin enclosure design. With a robust construction tailored for reflow soldering in SMT environments, it guarantees optimum thermal penetration, ensuring lower soldering temperatures. This component excels in automated pick and place PCB assembly thanks to its tape and reel packaging, which streamlines the manufacturing process.
Offers variable coding for customised solutions
Includes anti rotation protection to maintain alignment
Permits a limit temperature range suitable for extensive applications
Constructed from high quality polyphthalamide to ensure durability
Ideal for use in pollution degree rated environments
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
