WAGO 734 Series Angled Through Hole Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$1,014.19

(exc. GST)

$1,115.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,014.19$5.071

*price indicative

RS Stock No.:
222-593
Mfr. Part No.:
734-163/108-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Current

10A

Pitch

3.5mm

Number of Contacts

3

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header connector is designed for optimal versatility in PCB mounting. With angled solder pins and a robust construction, it ensures 100% protection against mismating, making it an ideal choice for various electronic applications. The connector features a threaded flange for secure attachment while allowing for diverse mounting orientations. Its light grey aesthetic complements any PCB layout seamlessly.

Premium materials provide durability and performance

Environmentally compliant with industry standards

Compact dimensions facilitate efficient space management

Simple installation with straightforward solder pin configuration

Weight efficient design without compromising on sturdiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy