WAGO 734 Series Angled Through Hole Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$275.81

(exc. GST)

$303.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$275.81$1.379

*price indicative

RS Stock No.:
222-589
Mfr. Part No.:
734-162/105-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Current

10A

Pitch

3.5mm

Number of Contacts

2

Housing Material

Polyphthalamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Through-Hole Solder Pin

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Tail Pin Length

2.4mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2.4mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THR Male Header represents a sophisticated solution designed for seamless integration in surface mount technology applications. This product is engineered to ensure optimal thermal performance during soldering processes, making it ideal for automated pick and place PCB assembly. With a robust construction that offers 100% protection against mismating, it stands as a reliable choice for engineers seeking safety and efficiency. It is produced in a sleek black finish, appealing to modern aesthetic preferences while ensuring superior functionality.

Optimised thermal penetration design reduces soldering temperatures

Compatible with a variety of custom configurations upon request

Incorporates variable coding options for enhanced application versatility

Product weight is minimal aiding in lightweight PCB designs

Utilises high quality materials ensuring longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy