WAGO 734 Series Angled Through Hole Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$839.41

(exc. GST)

$923.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$839.41$4.197

*price indicative

RS Stock No.:
222-591
Mfr. Part No.:
734-162/108-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Current

10A

Pitch

3.5mm

Number of Contacts

2

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Tail Pin Length

3.8mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header connector stands at the intersection of reliability and innovation, designed specifically for seamless integration into your electronic projects. With a compact build, it features a 1.0 x 1.0 mm solder pin, ensuring a secure connection that is 100% protected against mismating. The angled profile allows for flexible PCB mounting, while the threaded flange offers a robust locking mechanism for added security.

Constructed from durable materials to withstand challenging environments

Offers reliable electrical performance in accordance with IEC and EN standards

Environmentally compliant ensuring adherence to industry regulations

Lightweight design contributes to overall system efficiency

Easily configurable through the online configurator for tailored solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy