WAGO 734 Series Angled Through Hole Header, 10 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-412
- Mfr. Part No.:
- 734-170/108-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$966.32
(exc. GST)
$1,062.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $966.32 | $9.663 |
*price indicative
- RS Stock No.:
- 222-412
- Mfr. Part No.:
- 734-170/108-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Voltage 160V | ||
The Wago THT Male Header is a precision engineered component designed to enhance connectivity in various electronic applications. With an innovative angled design, it ensures maximum protection against mismating, allowing only compatible connectors to mate. This product features a robust 10 pole configuration, with 3.5 mm pin spacing, ideal for efficient board to board connections. The overall construction includes high quality materials, ensuring durability and reliability, complemented by a light grey finish that blends seamlessly into various PCB designs.
Offers both horizontal and vertical mounting options
Constructed with a durable polyamide housing
Light grey colour ensures compatibility with various device aesthetics
Variable coding feature to prevent connection errors
Equipped with anti rotation protection for reliable performance
Suitable for a wide range of electrical ratings
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
