WAGO 734 Series Angled Through Hole Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$892.33

(exc. GST)

$981.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$892.33$8.923

*price indicative

RS Stock No.:
222-407
Mfr. Part No.:
734-168/108-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Pitch

3.5mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

8

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header is engineered for high performance connections, ensuring reliability in various applications. With its angled design, it provides a 100% protection against mismating, making it an excellent choice for custom PCB layouts. The pin spacing of 3.5 mm allows for effective utilisation in compact spaces, while the robust construction using polyamide offers resilience against environmental challenges.

Compliant with safety regulations promoting user protection

Coding options to prevent mismating with incorrect connectors

Compatible with various connector systems to enhance versatility

Constructed from durable materials for excellent longevity

Lightweight design enhances overall system efficiency

Temperature resistance ensures reliable performance in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy