WAGO 721 Series Straight Through Hole Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$456.77

(exc. GST)

$502.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$456.77$4.568

*price indicative

RS Stock No.:
222-524
Mfr. Part No.:
721-166/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Pitch

5mm

Current

16A

Housing Material

Polyamide 66

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

60°C

Termination Type

Solder

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Standards/Approvals

RoHS

Voltage

25V

COO (Country of Origin):
PL
The Wago THT Male Header is engineered to provide reliable, high performance connectivity. Designed with precision, it features a pin spacing that ensures optimal alignment and electrical stability. The housing, crafted from durable polyamide, delivers resilience across a range of environments, while the gold plated contact surfaces enhance conductivity.

Included variable coding options prevent installation errors

Designed with anti rotation protection to ensure stability

Solder pin length facilitates easy assembly in tight spaces

Ideal for a variety of applications in residential to industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy