WAGO 721 Series Straight Through Hole Header, 12 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$892.32

(exc. GST)

$981.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$892.32$8.923

*price indicative

RS Stock No.:
222-537
Mfr. Part No.:
721-172/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Current

16A

Pitch

5mm

Housing Material

Polyamide 66

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

5mm

Termination Type

Solder

Tail Pin Length

5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Mating Pin Length

5mm

Voltage

25V

COO (Country of Origin):
PL
The Wago THT Male Header is engineered for versatility and reliability, making it an ideal choice for a variety of PCB mounting applications. With its robust construction, the header ensures 100% protection against mismating, providing confidence in electrical connections. Designed to facilitate straightforward installation, it features a pin spacing of 5 mm and can be mounted vertically or horizontally using straight or angled solder pins.

Constructed for horizontal or vertical PCB mounting for flexibility

Meets multiple international standards for approvals and compliance

Solder pin length designed for easy connection in tight spaces

Robust insulation material ensures superior performance in various conditions

Light grey colour integrates well with modern PCB aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy