WAGO 721 Series Straight Through Hole Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-523
- Mfr. Part No.:
- 721-165/001-000
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$727.77
(exc. GST)
$800.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $727.77 | $3.639 |
*price indicative
- RS Stock No.:
- 222-523
- Mfr. Part No.:
- 721-165/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector offers a reliable and efficient solution for PCB mounting, designed to ensure unparalleled protection against mismating. With its innovative 1.2 x 1.2 mm solder pins and robust construction, this connector enhances connection stability while seamlessly supporting various applications across the electrical engineering spectrum. Facilitating both horizontal and vertical mounts, this product stands out with its light grey colour, making it a visually appealing choice for modern electronic assemblies.
Variable coding feature prevents incorrect assembly
Light grey colour offers a sleek modern appearance
Designed for efficient PCB mounting with both straight and angled options
Environmentally compliant with RoHS standards for eco friendly construction
Approved by international standards for high reliability in diverse applications
Related links
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
