WAGO 721 Series Straight Through Hole Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$416.17

(exc. GST)

$457.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$416.17$2.081

*price indicative

RS Stock No.:
222-365
Mfr. Part No.:
721-163/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Current

16A

Pitch

5mm

Housing Material

Polyamide 66

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Standards/Approvals

RoHS

Voltage

25V

COO (Country of Origin):
PL
The Wago THT Male Header is expertly designed for reliable electrical connections, ensuring maximum performance and stability. With solder pins measuring 1.2 x 1.2 mm, this connector enhances the reliability of short connections, making it ideal for various PCB applications. Its light grey colour and durable polyamide housing not only provide aesthetic appeal but also ensure long lasting functionality. Designed for both horizontal and vertical PCB mounting, it offers flexibility in installation. The solder pins are 100% protected against mismating, providing peace of mind during assembly.

Variable coding feature allows for customisation in applications

Compact size optimises space on your PCB while maintaining performance

Flammability class per UL94 V0 offers additional safety assurance

Accommodates different pin projections and gold plated contact options for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy