WAGO 721 Series Straight Through Hole Header, 14 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$873.28

(exc. GST)

$960.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$873.28$17.466

*price indicative

RS Stock No.:
222-357
Mfr. Part No.:
721-144/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Pitch

5mm

Current

12A

Housing Material

Polyamide 66

Number of Contacts

14

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Tail Pin Length

5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

32V

COO (Country of Origin):
PL
The Wago THT Male Header is designed for seamless connectivity in electronic applications, ensuring reliable performance across various settings. With a sleek light grey finish and robust build, it boasts a pin spacing of 5 mm and a configuration of 14 poles, making it ideal for both horizontal and vertical PCB mounting. Its exceptional protection against mismating maximises safety and efficiency, creating a dependable solution for intricate electronic assemblies. Engineered with precision, this product features solder pins that are fully compliant with industry standards.

Constructed from durable polyamide material

Meets strict environmental testing standards

Supports a wide operating temperature range

Complies with various international approval standards

Environmentally compliant with RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy