Omron XG4 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-754
- Mfr. Part No.:
- XG4C-1034
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$1.97
(exc. GST)
$2.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,937 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $1.97 |
| 50 - 99 | $1.93 |
| 100 + | $1.88 |
*price indicative
- RS Stock No.:
- 196-754
- Mfr. Part No.:
- XG4C-1034
- Brand:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PCB Header | |
| Series | XG4 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PCB Header | ||
Series XG4 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
Related links
- Omron XG4 Series Straight In-Line PCB Header 2.54 mm Pitch Shrouded
- Molex 34696 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 201173 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
