Molex 201173 Series Right Angle Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 120 units)*

$566.01

(exc. GST)

$622.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$566.01$4.717

*price indicative

RS Stock No.:
683-665
Mfr. Part No.:
201173-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

201173

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Row Pitch

2.54mm

Standards/Approvals

RoHS

COO (Country of Origin):
SG
The Molex Slim-Grid Header designed for precision connectivity in board to board applications featuring ten circuits ideal for compact solutions. Crafted for surface mounting with a right-angle orientation this product ensures enhanced space efficiency and reliability in high-performance electronic designs. Its robust construction includes a gold plating for optimal conductivity making it suitable for lead-free environments. Developed under the 201173 series this connector guarantees excellent durability rated for up to 500 mating cycles ensuring long-term functionality in demanding applications.

Surface mount configuration facilitates easy integration onto PCBs

Right-angle orientation simplifies layout and improves accessibility

Gold plating ensures superior electrical performance and corrosion resistance

Specified for lead-free use aligning with modern environmental standards

Durability rating of 500 mating cycles promotes longevity in connection reliability

PCBs benefit from reduced thermal impact owing to efficient design parameters

Fully shrouded design enhances safety and prevents misalignment

Black resin colour offers an unobtrusive aesthetic for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy