Phoenix Contact 5-SMD WH R32, 5/ 3-HH0-2, PTSM 0 Series PCB Header, 3-Contact, 2.5 mm Pitch, 1 Row, 1814922
- RS Stock No.:
- 286-0896
- Mfr. Part No.:
- 1814922
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 600 units)*
$1,924.80
(exc. GST)
$2,117.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 600 + | $3.208 | $1,924.80 |
*price indicative
- RS Stock No.:
- 286-0896
- Mfr. Part No.:
- 1814922
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Series | 5-SMD WH R32, 5/ 3-HH0-2, PTSM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Voltage 160V | ||
Standards/Approvals No | ||
Series 5-SMD WH R32, 5/ 3-HH0-2, PTSM 0 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Header designed for integration into the SMT soldering process. Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting.
No hazardous substances above threshold values
Rohs compliant
- RS Stock No. 2860897
- Mfr. Part No. 1814922
1 Box of 5
$14.78
- RS Stock No. 2860884
- Mfr. Part No. 1778706
Each (In a Pack of 400)
$3.292
- RS Stock No. 2860885
- Mfr. Part No. 1778706
1 Box of 5
$17.02
- RS Stock No. 2860883
- Mfr. Part No. 1778654
1 Box of 5
$8.85










