RS PRO Straight Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-096
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.77
(exc. GST)
$8.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $7.77 | $1.554 | - |
| 5 - 9 | $7.14 | $1.428 | 8% |
| 10 + | $6.44 | $1.288 | 17% |
*price indicative
- RS Stock No.:
- 147-096
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.0mm Pitch
The RS PRO PCB Header is designed for high-density connections of internal wires to printed circuit boards. This compact and reliable component is ideal for applications requiring a cost-effective solution with a secure retention mechanism.
Features and Benefits
2.0mm pitch: Ensures precise and compact connections
Voltage rating of 100V: Suitable for various electrical applications
Current rating of 2.0A: Supports moderate power requirements
Low mating force: Facilitates easy and secure connections
Reliable contact: Ensures consistent performance
8 Way TOP Entry: Provides multiple connection points for enhanced versatility
Applications
Commonly used in electronic devices, consumer electronics, and industrial equipment where reliable PCB connections are essential.
Additional Information
Contact material is brass with tin plating for enhanced conductivity and corrosion resistance. The shrouded design offers additional protection and alignment during connection. Suitable for surface mount applications with a solder termination method.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
