Molex 53253 Series Straight Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 602-0915
- Mfr. Part No.:
- 53253-0870
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.05
(exc. GST)
$5.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.505 | $5.05 | - |
| 50 - 240 | $0.499 | $4.99 | $0.30 |
| 250 + | $0.45 | $4.50 | $13.75 |
*price indicative
- RS Stock No.:
- 602-0915
- Mfr. Part No.:
- 53253-0870
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53253 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53253 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Molex 53253 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53253 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53253 Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 502494 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
