- RS Stock No.:
- 420-1847
- Mfr. Part No.:
- 87369-0600
- Brand:
- Molex
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$0.80
(exc. GST)
$0.88
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $0.80 | $0.08 |
5 + | $0.72 | $0.072 |
*price indicative |
- RS Stock No.:
- 420-1847
- Mfr. Part No.:
- 87369-0600
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
87369 Single Row
Housings bag quantity = 10
Crimp terminals bag quantity = 100
Crimp terminals bag quantity = 100
2.00mm Pitch Interconnection System
A 2.0mm Wire-to-Board interconnection system.
Single row crimp housings and crimp terminals for connection to wires. Headers in vertical and right angle for connection to boards.
Single row crimp housings and crimp terminals for connection to wires. Headers in vertical and right angle for connection to boards.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | Single Row Connector |
Body Orientation | Straight |
Length | 13.74mm |
Width | 4.2mm |
Housing Material | Nylon |
Related links
- Molex Female Connector Housing 4 Way, 1 Row
- Molex Female Connector Housing 4 Way, 2 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Female Connector Housing 8 Way, 1 Row
- Molex Female Connector Housing 3 Way, 1 Row
- Molex Female Connector Housing 20 Way, 2 Row
- Molex Female Connector Housing, 4 Way
- Molex Female Connector Housing 9 Way, 1 Row