Molex Female Connector Housing, 4 Way
- RS Stock No.:
- 134-8097
- Mfr. Part No.:
- 46709-0004
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)**
$8.38
(exc. GST)
$9.22
(inc. GST)
230 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
5 - 120 | $1.676 | $8.38 |
125 - 245 | $1.636 | $8.18 |
250 + | $1.616 | $8.08 |
**price indicative
- RS Stock No.:
- 134-8097
- Mfr. Part No.:
- 46709-0004
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | PCB Mount | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||