- RS Stock No.:
- 181-3102
- Mfr. Part No.:
- 5025780800
- Brand:
- Molex
1450 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$0.476
(exc. GST)
$0.524
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $0.476 | $23.80 |
100 + | $0.468 | $23.40 |
*price indicative |
- RS Stock No.:
- 181-3102
- Mfr. Part No.:
- 5025780800
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, Beige
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | 502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG |
Length | 16.3mm |
Width | 8.6mm |
Housing Material | Plastic |