Molex Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 181-3098
- Mfr. Part No.:
- 5025780300
- Brand:
- Molex
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$0.372
(exc. GST)
$0.409
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | $0.372 | $18.60 |
250 + | $0.36 | $18.00 |
*price indicative
- RS Stock No.:
- 181-3098
- Mfr. Part No.:
- 5025780300
- Brand:
- Molex
Related links
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- JST, ZH Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 3...
- Molex, Pico-Lock Female PCB Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- TE Connectivity, AMP Mini CT Male Connector Housing, 1.5mm Pitch,...
- JST, SZN Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row