Molex Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 178-9967
- Mfr. Part No.:
- 19433-0001
- Brand:
- Molex
Price (ex. GST) Each (In a Bag of 240)
$7.396
(exc. GST)
$8.136
(inc. GST)
3 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Bag* |
---|---|---|
240 - 240 | $7.396 | $1,775.04 |
480 - 2160 | $7.152 | $1,716.48 |
2400 + | $6.916 | $1,659.84 |
*price indicative
- RS Stock No.:
- 178-9967
- Mfr. Part No.:
- 19433-0001
- Brand:
- Molex
Related links
- Molex Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex Female Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 8 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 8 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 6 Way, 2 Row