ERNI Retainer
- RS Stock No.:
- 287-4264
- Mfr. Part No.:
- 119983-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.63
(exc. GST)
$8.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.763 | $7.63 | - |
| 100 - 190 | $0.732 | $7.32 | $3.10 |
| 200 - 390 | $0.698 | $6.98 | $13.00 |
| 400 + | $0.651 | $6.51 | $44.80 |
*price indicative
- RS Stock No.:
- 287-4264
- Mfr. Part No.:
- 119983-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Accessory Type | Retainer | |
| Product Type | Connector Housing | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Series | 11998 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Accessory Type Retainer | ||
Product Type Connector Housing | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Series 11998 | ||
- COO (Country of Origin):
- TH
The ERNI iBridge ultra cable to board connector offers a reliable and robust connection system, ideal for applications requiring durability. Featuring a Terminal Position Assurance (TPA) retainer, it serves as a secondary lock for female contacts within the housing, ensuring resistance against strong vibrations, notably in automotive settings. However, its versatility extends beyond automotive use, making it suitable for industrial automation, telecommunications, and healthcare applications. With a compact design, iBridge Ultra supports various applications between control units and local components like sensors, motors, switches, fans, heating elements, fuses, or LEDs.
Temperature range from -40 to +100 °C
Secondary locking of the crimp contacts in the housing
Polarity reversal protection design
Double-sided interlocking
Related links
- ERNI Retainer
- ERNI, 083 DIN 41612 Coding Strip for use with DIN 41612 Connector
- ERNI, UE Coding Header for use with DIN 41612/HE 12 Connector
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI ERNI Power Taps Series Screw PCB Connector 2.54 mm Pitch, 1 Row
- ERNI Vertical Surface PCB Connector 1 Row, 2 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder











