ERNI Retainer

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.60

(exc. GST)

$7.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 90$0.66$6.60
100 - 240$0.633$6.33
250 - 490$0.607$6.07
500 +$0.563$5.63

*price indicative

RS Stock No.:
287-4261
Mfr. Part No.:
119981-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Connector Housing

Accessory Type

Retainer

Material

Copper

Standards/Approvals

RoHS

Series

11998

COO (Country of Origin):
TH
The ERNI iBridge ultra cable to board connector offers a reliable and robust connection system, ideal for applications requiring durability. Featuring a Terminal Position Assurance (TPA) retainer, it serves as a secondary lock for female contacts within the housing, ensuring resistance against strong vibrations, notably in automotive settings. However, its versatility extends beyond automotive use, making it suitable for industrial automation, telecommunications, and healthcare applications. With a compact design, iBridge Ultra supports various applications between control units and local components like sensors, motors, switches, fans, heating elements, fuses, or LEDs.

Temperature range from -40 to +100 °C

Secondary locking of the crimp contacts in the housing

Polarity reversal protection design

Double-sided interlocking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy