HARTING Fixing Bracket for use with Male Connector
- RS Stock No.:
- 738-010
- Mfr. Part No.:
- 02095000007
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$114.78
(exc. GST)
$126.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $114.78 | $1.148 |
*price indicative
- RS Stock No.:
- 738-010
- Mfr. Part No.:
- 02095000007
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Fixing Bracket | |
| Product Type | Fixing Bracket | |
| For Use With | Male Connector | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har-Modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Fixing Bracket | ||
Product Type Fixing Bracket | ||
For Use With Male Connector | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals UL 94 V-0 | ||
Series Har-Modular | ||
- COO (Country of Origin):
- RO
The HARTING distance fixing bracket is an accessory designed for coupling two rows of male connectors in the Har-Modular series. Made from Durable polyamide, this component ensures secure connections while meeting various compliance standards.
Features & Benefits
Distance fixing bracket provides reliable coupling for two rows of male connectors
Polyamide construction offers excellent durability and resistance to wear
Yellow colour aids in easy identification during installation
Complies with China RoHS e, CSA-C22.2, and UL 94 V-0 standards for safety
ELV status compliant ensures environmental safety in applications
Designed for straightforward installation with compatible male connectors
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product compliant with any safety standards?
Yes, it complies with China RoHS e, CSA-C22.2, and UL 94 V-0 standards.
What colour is this distance fixing bracket?
The distance fixing bracket is yellow in colour.
Related links
- HARTING Fixing Bracket For Use With Han Modular Compact Hood/Housing
- HARTING Fixing Rail for use with PCB Connector
- HARTING, 09 02 Fixing Bracket for use with DIN 41612 Connector
- HARTING, DIN 41612 Fixing Bracket for use with Har Bus 64 Male Connector
- HARTING Fixing Screw
- HARTING, 09 06 Fixing Bracket for use with DIN 41612 Connector
- HARTING Fixing Screw For Use With Han Yellock 10 Industrial Connector
- HARTING Fixing Element For Use With Terminal Block Connector
