Fellowes Monitor Arm, Max 40 in Monitor, 1 Supported Display(s) Extension Arm

Subtotal (1 unit)*

$288.48

(exc. GST)

$317.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.48

*price indicative

RS Stock No.:
270-2345
Distrelec Article No.:
302-52-251
Mfr. Part No.:
9683001
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

40in

VESA Configurations

75 x75 mm or 100 x 100 mm

Maximum Load

8kg

Supported Number of Displays

1

Depth

57.5cm

Weight

2.9kg

Standards/Approvals

EN ISO 9241-5

Width

11.7cm

Height

48cm

Non Compliant

COO (Country of Origin):
CN
The Fellowes single monitor arm has finger touch gas-spring adjustment helping you to reduce eye, neck and back strain and work in comfort. It independently tested to meet ergonomic requirements outlined in European health and safety legislation EN ISO 9241-5.

Seamless fluidity and effortless motion

Holds one screen weighing 1 to 8 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy