Fellowes Monitor Arm, Max 32 in Monitor, 2 Supported Display(s) Extension Arm

Subtotal (1 unit)*

$600.98

(exc. GST)

$661.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$600.98

*price indicative

RS Stock No.:
270-2355
Mfr. Part No.:
9909201
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

32in

VESA Configurations

75 x75 mm or 100 x 100 mm

Maximum Load

16kg

Supported Number of Displays

2

Height

83.03cm

Standards/Approvals

EN ISO 9241-5

Weight

6.77kg

Width

72.55cm

Depth

76.04cm

Non Compliant

COO (Country of Origin):
CN
The Fellowes monitor arm crossbar design and finger touch gas-spring adjustment ensures ergonomic positioning in even the smallest of workspaces. It independently tested to meet ergonomic requirements outlined in European health and safety legislation EN ISO 9241-5. It free up valuable desk space using easy to install clamp or grommet attachments.

Seamless fluidity and effortless motion

Optional handle makes collaborating with colleagues easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy