Fellowes Monitor Arm, Max 40 in Monitor, 2 Supported Display(s) Extension Arm
- RS Stock No.:
- 270-2351
- Distrelec Article No.:
- 302-52-256
- Mfr. Part No.:
- 9683501
- Brand:
- Fellowes
Subtotal (1 unit)*
$600.97
(exc. GST)
$661.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.97 |
*price indicative
- RS Stock No.:
- 270-2351
- Distrelec Article No.:
- 302-52-256
- Mfr. Part No.:
- 9683501
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 40in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 2 | |
| Standards/Approvals | EN ISO 9241-5 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 40in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 2 | ||
Standards/Approvals EN ISO 9241-5 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Fellowes dual monitor arm has finger touch gas-spring adjustment helping you to reduce eye, neck and back strain and work in comfort. It is independently tested to meet ergonomic requirements outlined in European health and safety legislation EN ISO 9241-5.
Seamless fluidity and effortless motion
Built in cable management
Related links
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 3 Supported Display(s) Extension Arm
- Durable Monitor Arm 2 Supported Display(s) Extension Arm
