Durable 509023 Monitor Arm

Subtotal (1 unit)*

$696.14

(exc. GST)

$765.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$696.14

*price indicative

RS Stock No.:
234-8551
Mfr. Part No.:
509023
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Monitor Arm

Colour

Silver

Maximum Load

8kg

Height

350mm

Width

290mm

Depth

120mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Durable Monitor mount with arm- for VESA screens 21-27"


Whether for presentation purposes or at the workplace: a wall mount brings screens to the right height. A prerequisite for safe handling is a stable wall mounting. The movable monitor ARM from DURABLE offers a particularly flexible solution for individual requirements, while the modern design enhances any environment.

Features and Benefits:


Easy application:

• Wall mount with flexible monitor ARM for 1 monitor

• Individually adjustable height, tilt and orientation of the monitor

• Smooth and pleasant movement of the screen due to internal, maintenance-free gas spring

• Simple adjustment to the monitor weight by means of the rotary knob, no separate tool required

• Extra easy mounting of the screen by snapping it into the holder

• Safety system protects fingers from jamming between moving components

• Incl. 3 individually attachable cable clamps for orderly cable routing

Quality promise:
• High-quality materials for a long product life: MADE of aluminium and premium plastics
• Environmentally friendly independence to ISO 14021: 100% recyclable, up to 60% from recycled material
• Elegant design for use in different environments
• Mounting system patent pending


Technical Details

• For monitors from 21 to 27 inches (53.34 to 68.58 cm) and 3-8 kg

• Also suitable for curved monitors up to 38 inches

• With VESA mounting 75 x 75 mm or 100 x 100 mm (International Standard of the Video Electronics Standards Association for Screens and Monitors)

• 360° rotatable monitor for working in portrait or landscape format

• The monitor can be tilted 110°; 85° upwards, 25° downwards

• Rotation angle: lower ARM max. 200° rotatable, upper ARM 360° rotatable

• Upper ARM height adjustable from 160-330 mm

• Simple installation: delivery includes screws and dowels for strong and secure wall mounting

• Dimensions: 290 x 350 x 120 mm (W x H x D)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy