Fellowes Monitor Arm, Max 32 in Monitor, 1 Supported Display(s) Extension Arm

Subtotal (1 unit)*

$240.39

(exc. GST)

$264.43

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 5 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
270-2333
Distrelec Article No.:
302-52-220
Mfr. Part No.:
8056401
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

32in

VESA Configurations

75 x75 mm or 100 x 100 mm

Maximum Load

8kg

Supported Number of Displays

1

Depth

495mm

Height

118mm

Width

283mm

Weight

2.74kg

Standards/Approvals

EN ISO 9241-5

Non Compliant

COO (Country of Origin):
CN
The Fellowes platinum series single monitor arm has powerful flexibility with dual USB connectivity to keep devices within easy reach. It has gas spring adjustment for a comfortable workspace to reduce your risk of eye, neck and back strain.

Independently tested to meet ergonomic requirements

Related links