Bopla VESA Enclosure Accessory

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.92

(exc. GST)

$29.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.92-
10 - 24$26.212%
25 +$25.505%

*price indicative

RS Stock No.:
200-5468
Mfr. Part No.:
35111016 VESA 75 WB-9016
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

VESA Enclosure Accessory

Standards/Approvals

No

The Bopla Universal VESA standard series is of black colour. It used with BoPad enclosures 7.0, 10.1, 900.

75 x 75 wall fitting

TPE seal/impact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy